Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEKXJ451ELL101ML50S
Order Code2504484
Product RangeKXJ Series
Your Part Number
Technical Datasheet
216 In Stock
Need more?
216 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.450 (CNY35.5385) |
| 10+ | CNY23.400 (CNY26.442) |
| 25+ | CNY23.380 (CNY26.4194) |
| 50+ | CNY23.350 (CNY26.3855) |
| 100+ | CNY23.330 (CNY26.3629) |
| 500+ | CNY23.300 (CNY26.329) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.45 (CNY35.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKXJ451ELL101ML50S
Order Code2504484
Product RangeKXJ Series
Technical Datasheet
Capacitor TerminalsPC Pin
Product Diameter16mm
Product Height50mm
Product RangeKXJ Series
Ripple Current855mA
Operating Temperature Min-40°C
Qualification-
Technical Specifications
Capacitor Terminals
PC Pin
Product Height
50mm
Ripple Current
855mA
Qualification
-
Product Diameter
16mm
Product Range
KXJ Series
Operating Temperature Min
-40°C
Technical Docs (1)
Alternatives for EKXJ451ELL101ML50S
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016783