Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY19.840 (CNY22.4192) |
10+ | CNY15.230 (CNY17.2099) |
50+ | CNY13.990 (CNY15.8087) |
100+ | CNY11.640 (CNY13.1532) |
200+ | CNY10.440 (CNY11.7972) |
500+ | CNY9.230 (CNY10.4299) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.84 (CNY22.42 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKYA101ELL561MLP1S
Order Code2504374
Technical Datasheet
Capacitance560µF
Voltage(DC)100V
Capacitor TerminalsPC Pin
PolarityPolar
Product Diameter16mm
Product Length-
Product Width-
Product Height35.5mm
Ripple Current2A
Operating Temperature Max105°C
Technical Specifications
Capacitance
560µF
Capacitor Terminals
PC Pin
Product Diameter
16mm
Product Width
-
Ripple Current
2A
Voltage(DC)
100V
Polarity
Polar
Product Length
-
Product Height
35.5mm
Operating Temperature Max
105°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433