Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEKYB350ELL102MJ30S
Order Code2504393
Product RangeKYB Series
Technical Datasheet
889 In Stock
1,000 more incoming. You can reserve stock now
889 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.030 (CNY7.9439) |
| 10+ | CNY3.520 (CNY3.9776) |
| 100+ | CNY3.350 (CNY3.7855) |
| 500+ | CNY3.090 (CNY3.4917) |
| 1000+ | CNY2.430 (CNY2.7459) |
| 2000+ | CNY2.190 (CNY2.4747) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.03 (CNY7.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKYB350ELL102MJ30S
Order Code2504393
Product RangeKYB Series
Technical Datasheet
Capacitor Case / PackageRadial Leaded
Product Diameter10mm
Product Length-
Product Width-
Product Height30mm
Product RangeKYB Series
Ripple Current2.23A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Technical Specifications
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Height
30mm
Ripple Current
2.23A
Operating Temperature Max
105°C
Product Diameter
10mm
Product Width
-
Product Range
KYB Series
Operating Temperature Min
-40°C
Technical Docs (1)
Alternatives for EKYB350ELL102MJ30S
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175