Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEKYB630ELL180ME11D
Order Code2504403
Product RangeKYB Series
Technical Datasheet
1,514 In Stock
Need more?
1514 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.200 (CNY2.486) |
| 50+ | CNY0.993 (CNY1.1221) |
| 250+ | CNY0.874 (CNY0.9876) |
| 500+ | CNY0.670 (CNY0.7571) |
| 1500+ | CNY0.606 (CNY0.6848) |
| 3000+ | CNY0.594 (CNY0.6712) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.20 (CNY2.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKYB630ELL180ME11D
Order Code2504403
Product RangeKYB Series
Technical Datasheet
Voltage(DC)63V
Capacitor Case / PackageRadial Leaded
Lead Spacing2mm
Product Diameter5mm
Product Width-
Product RangeKYB Series
Ripple Current220mA
Operating Temperature Min-40°C
Qualification-
Technical Specifications
Voltage(DC)
63V
Lead Spacing
2mm
Product Width
-
Ripple Current
220mA
Qualification
-
Capacitor Case / Package
Radial Leaded
Product Diameter
5mm
Product Range
KYB Series
Operating Temperature Min
-40°C
Technical Docs (1)
Alternatives for EKYB630ELL180ME11D
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635