Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEKYB6R3ELL181ME11D
Order Code2504400
Product RangeKYB Series
Technical Datasheet
884 In Stock
Need more?
884 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2.570 (CNY2.9041) |
50+ | CNY1.170 (CNY1.3221) |
250+ | CNY1.030 (CNY1.1639) |
500+ | CNY0.794 (CNY0.8972) |
1500+ | CNY0.719 (CNY0.8125) |
3000+ | CNY0.705 (CNY0.7966) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.57 (CNY2.90 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKYB6R3ELL181ME11D
Order Code2504400
Product RangeKYB Series
Technical Datasheet
Voltage(DC)6.3V
Capacitor TerminalsPC Pin
PolarityPolar
Product Diameter5mm
Product Length-
Product Width-
Product RangeKYB Series
Ripple Current340mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Technical Specifications
Voltage(DC)
6.3V
Polarity
Polar
Product Length
-
Product Range
KYB Series
Operating Temperature Min
-40°C
Qualification
-
Capacitor Terminals
PC Pin
Product Diameter
5mm
Product Width
-
Ripple Current
340mA
Operating Temperature Max
105°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804