Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEKZN6R3ELL221ME11D
Order Code2504424
Product RangeKZN Series
Technical Datasheet
1,163 In Stock
Need more?
1163 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2.570 (CNY2.9041) |
10+ | CNY1.290 (CNY1.4577) |
100+ | CNY0.945 (CNY1.0678) |
500+ | CNY0.820 (CNY0.9266) |
1000+ | CNY0.784 (CNY0.8859) |
2000+ | CNY0.732 (CNY0.8272) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.57 (CNY2.90 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKZN6R3ELL221ME11D
Order Code2504424
Product RangeKZN Series
Technical Datasheet
Capacitor TerminalsPC Pin
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2mm
Product Width-
Product RangeKZN Series
Ripple Current345mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Technical Specifications
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
-
Ripple Current
345mA
Operating Temperature Max
105°C
Polarity
Polar
Lead Spacing
2mm
Product Range
KZN Series
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804