Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEKZN6R3ELL223MM40S
Order Code2504425
Product RangeKZN Series
Technical Datasheet
174 In Stock
Need more?
174 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY24.750 (CNY27.9675) |
10+ | CNY19.550 (CNY22.0915) |
25+ | CNY18.710 (CNY21.1423) |
50+ | CNY17.870 (CNY20.1931) |
100+ | CNY13.380 (CNY15.1194) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.75 (CNY27.97 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKZN6R3ELL223MM40S
Order Code2504425
Product RangeKZN Series
Technical Datasheet
Capacitance22000µF
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Height40mm
Product RangeKZN Series
Technical Specifications
Capacitance
22000µF
Capacitor Terminals
PC Pin
Lead Spacing
7.5mm
Product Range
KZN Series
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Product Height
40mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804