Print Page
Image is for illustrative purposes only. Please refer to product description.
885 In Stock
Need more?
885 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY10.620 (CNY12.0006) |
10+ | CNY6.580 (CNY7.4354) |
100+ | CNY5.190 (CNY5.8647) |
500+ | CNY4.280 (CNY4.8364) |
1000+ | CNY3.260 (CNY3.6838) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.62 (CNY12.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKZN6R3ELL392MK20S
Order Code2504426
Technical Datasheet
Capacitor TerminalsPC Pin
PolarityPolar
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Product Height20mm
Ripple Current2.48A
Technical Specifications
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Product Length
-
Ripple Current
2.48A
Polarity
Polar
Product Diameter
12.5mm
Product Height
20mm
Technical Docs (1)
Alternatives for EKZN6R3ELL392MK20S
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804