Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoESMH451VNN331MR50T
Order Code1363652
Product RangeSMH Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoESMH451VNN331MR50T
Order Code1363652
Product RangeSMH Series
Technical Datasheet
Capacitance330µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 85C
PolarityPolar
Product RangeSMH Series
Product Diameter30mm
Product Height50mm
Lead Spacing10mm
ESR0.753ohm
Ripple Current-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Capacitance
330µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
-
Operating Temperature Max
85°C
SVHC
No SVHC (19-Jan-2021)
Voltage(DC)
450V
Capacitance Tolerance
20%
Lifetime @ Temperature
2000 hours @ 85C
Product Range
SMH Series
Product Height
50mm
ESR
0.753ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536