Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-1975 1685
Order Code3375121
Also Known AsGTIN UPC EAN: 3800157606240
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-1975 1685
Order Code3375121
Also Known AsGTIN UPC EAN: 3800157606240
Technical Datasheet
Lamp StyleReflector
Lamp Base TypeGU10
LED ColourWarm White
CCT3000K
DimmableNon-Dimmable
Beam Angle110°
Equivalent Wattage40W
Luminous Flux320lm
Power Rating5W
Supply Voltage240V
Energy RatingA+
External Length57mm
External Diameter50mm
SVHCTo Be Advised
Product Overview
- Lasts 20 times longer and uses 80% less energy than standard lamps
- Non–flickering
- Excellent heat radiation efficiency
- Customised exterior for stronger body
- Ideal for use in exhibition stands, hotels, bars, commercial and residential lighting
Technical Specifications
Lamp Style
Reflector
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
40W
Power Rating
5W
Energy Rating
A+
External Diameter
50mm
Lamp Base Type
GU10
CCT
3000K
Beam Angle
110°
Luminous Flux
320lm
Supply Voltage
240V
External Length
57mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04