Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVAN DAMME
Manufacturer Part No268005C
Order Code1891063
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,534.280 (CNY1,733.7364) |
| 5+ | CNY1,531.530 (CNY1,730.6289) |
| 10+ | CNY1,500.900 (CNY1,696.017) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY1,534.28 (CNY1,733.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No268005C
Order Code1891063
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
Wire Gauge24AWG
Conductor Area CSA0.22mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.2mm
Conductor MaterialCopper
Jacket MaterialNeoprene, PVC
External Diameter4.8mm
Voltage Rating250V
Product Range-
Product Overview
The 268005C is a 100m pro grade XKE 1-conductor shielded unbalanced Pro-patch Cable with bare silver-plated ultra-pure oxygen-free copper conductor of 24AWG gauge and black flexible PVC/neoprene composite jacket with 0.5mm thickness. This Pro-patch Cable is a reduced overall diameter version of the Classic XKE instrument cable also for unbalanced audio use. It is particularly suited to connectors such as mono mini jacks and some phono connectors where the 6.00mm OD of the Classic Instrument cable would be too large.
- CPR: Not Yet Qualified
- <gt/>8N/mm² Tensile strength (jacket)
- 47Ω/km Conductor resistance
- <lt/>90pF/m Core to shield nominal capacitance
Applications
Industrial, Audio
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
4.8mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
0.22mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
Neoprene, PVC
Voltage Rating
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.2