Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,166.700 (CNY1,318.371) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY1,166.70 (CNY1,318.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No268011C
Order Code1891061
Technical Datasheet
Cable ShieldingScreened
No. of Cores1Core
Wire Gauge24AWG
Conductor Area CSA0.22mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.2mm
Conductor MaterialCopper
Jacket MaterialNeoprene, PVC
External Diameter6mm
Voltage Rating250V
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 268011C is a 100m 1-conductor shielded pro grade classic XKE Instrument Cable with Bare silver-plated ultra-pure oxygen-free copper conductor of 24AWG wire gauge with black flexible PVC/Neoprene composite jacket of 1.7mm thickness, 6mm diameter. This instrument cable is a relatively low capacitance unbalanced audio cable, its tight construction and dual screens of conductive thermoplastic and close lapped copper ensure noise free handling and excellent noise rejection making this cable ideal for on stage use.
Applications
Consumer Electronics, Audio
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
6mm
Product Range
-
No. of Cores
1Core
Conductor Area CSA
0.22mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
Neoprene, PVC
Voltage Rating
250V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):50