Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,353.050 (CNY1,528.9465) |
Product Information
Product Overview
The 268018C is a 100m 2-conductor shielded pro grade classic XKE Pro-patch Cable with Bare silver-plated ultra-pure oxygen-free copper conductor of 24AWG with squirrel grey flexible PVC/neoprene composite jacket of 0.4mm thickness, 4.85mm diameter. This twisted pair cable has been specifically designed as a 4.85mm overall diameter cable to suit Neutrik and Switchcraft bantam jacks and other applications requiring a lower OD cable. Its braided screen and tightly packed construction ensure that the smaller size in no way compromises the mechanical and sonic integrity.
- CPR: Not Yet Qualified
- <gt/>8N/mm² Tensile strength (jacket)
- <lt/>85Ω/km conductor resistance
- <lt/>85Ω/km screen resistance
- 50pF/m Core to core nominal capacitance
Applications
Communications & Networking
Technical Specifications
Screened
24AWG
328ft
Grey
Copper
4.85mm
-
2Core
0.22mm²
100m
28 x 0.1mm
Neoprene, PVC
250V
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate