Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVAN DAMME
Manufacturer Part No268401C
Order Code1891077
Your Part Number
Technical Datasheet
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY991.230 (CNY1,120.0899) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY991.23 (CNY1,120.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No268401C
Order Code1891077
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge26AWG
Conductor Area CSA0.14mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourGreen
No. of Max Strands x Strand Size7 x 0.16mm
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter3.9mm
Product Range-
Product Overview
The 268401C is a 100m 1-pair green digi-grade AES/EBU UP-OFC Screened Cable with bare ultra-pure oxygen free copper wire conductors and foam skin polyolefin insulation. Low capacitance and stable characteristic impedance ensure that signals remain error and jitter free over long distances. This also makes this cable range suitable for other critical data transfer applications such as RS422, midi and time code, it is also suitable for balanced analogue audio use.
- CPR: Not Yet Qualified
- Digital audio signal transmission for installations, equipment racks and devices
- Break-in and break-out cables for digital audio workstations
- Cabling for AES specific audio patchbays
Applications
Audio, Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
26AWG
Reel Length (Imperial)
328ft
Jacket Colour
Green
Voltage Rating
-
Conductor Material
Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
0.14mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.16mm
Jacket Material
PVC
External Diameter
3.9mm
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.3