Print Page
EURO-MXPD-112-1521-120-1178-50
Micro Angular Position Sensor, Analog CW/CCW, Ratiometric, 120°, 5V, Euro-MXPD Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARIOHM GROUP
Manufacturer Part NoEURO-MXPD-112-1521-120-1178-50
Order Code4574708
Product RangeEuro-MXPD Series
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY988.130 (CNY1,116.5869) |
| 5+ | CNY904.150 (CNY1,021.6895) |
Price for:Each
Minimum: 1
Multiple: 1
CNY988.13 (CNY1,116.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoEURO-MXPD-112-1521-120-1178-50
Order Code4574708
Product RangeEuro-MXPD Series
Technical Datasheet
Sensor TypeHall Effect, Rotary
Output TypeAnalogue CW/CCW, Ratiometric
Shaft Type6mm D Shaft
Contact TypeNon-Contact
Electrical Angle120°
Linearity± 0.5%
Supply Voltage5V
Supply Current-
Output Signal0.25V to 4.75V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeEuro-MXPD Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Type
Hall Effect, Rotary
Shaft Type
6mm D Shaft
Electrical Angle
120°
Supply Voltage
5V
Output Signal
0.25V to 4.75V
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Output Type
Analogue CW/CCW, Ratiometric
Contact Type
Non-Contact
Linearity
± 0.5%
Supply Current
-
Operating Temperature Min
-40°C
Product Range
Euro-MXPD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02