Print Page
K1006-506
Limit Switch, Internal Lever, SPST-NO, 5 A, 120 V, K100 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARIOHM GROUP
Manufacturer Part NoK1006-506
Order Code4655001
Product RangeK100 Series
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,177.160 (CNY1,330.1908) |
| 5+ | CNY1,154.640 (CNY1,304.7432) |
| 10+ | CNY1,132.090 (CNY1,279.2617) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,177.16 (CNY1,330.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoK1006-506
Order Code4655001
Product RangeK100 Series
Technical Datasheet
Limit Switch ActuatorInternal Lever
Contact ConfigurationSPST-NO
Contact Current AC Max5A
Contact Voltage AC Max120V
Operating Force Max-
Product RangeK100 Series
Contact Current DC Max15A
Contact Voltage DC Max28V
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Limit Switch Actuator
Internal Lever
Contact Current AC Max
5A
Operating Force Max
-
Contact Current DC Max
15A
SVHC
No SVHC (07-Nov-2024)
Contact Configuration
SPST-NO
Contact Voltage AC Max
120V
Product Range
K100 Series
Contact Voltage DC Max
28V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03