Print Page
PZ12-A-125P
Linear Motion Position Sensor, Cylindrical, 60 V, ± 0.1%, 5 kohm, 125 mm, PZ12 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARIOHM GROUP
Manufacturer Part NoPZ12-A-125P
Order Code4574677
Product RangePZ12 Series
Technical Datasheet
10 In Stock
1 more incoming. You can reserve stock now
10 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,486.740 (CNY1,680.0162) |
5+ | CNY1,390.020 (CNY1,570.7226) |
10+ | CNY1,353.960 (CNY1,529.9748) |
25+ | CNY1,310.780 (CNY1,481.1814) |
50+ | CNY1,281.210 (CNY1,447.7673) |
100+ | CNY1,255.590 (CNY1,418.8167) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,486.74 (CNY1,680.02 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoPZ12-A-125P
Order Code4574677
Product RangePZ12 Series
Technical Datasheet
Enclosure DesignCylindrical
Input Voltage60V
Operating Wiper Current (max)1mA
Potentiometer Resistance5ohm
Life Expectancy (Cycles)100M, 25M
Linearity± 0.1%
Housing MaterialAluminium
Operating Temperature Min-30°C
Operating Temperature Max100°C
Product RangePZ12 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Design
Cylindrical
Operating Wiper Current (max)
1mA
Life Expectancy (Cycles)
100M, 25M
Housing Material
Aluminium
Operating Temperature Max
100°C
SVHC
No SVHC (27-Jun-2024)
Input Voltage
60V
Potentiometer Resistance
5ohm
Linearity
± 0.1%
Operating Temperature Min
-30°C
Product Range
PZ12 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06