Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1091QM7-24V
Order Code2890747
Product Range1091
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY58.040 (CNY65.5852) |
5+ | CNY52.860 (CNY59.7318) |
10+ | CNY47.670 (CNY53.8671) |
20+ | CNY46.720 (CNY52.7936) |
50+ | CNY45.770 (CNY51.7201) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.04 (CNY65.59 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1091QM7-24V
Order Code2890747
Product Range1091
Technical Datasheet
LED ColourYellow
Operating Voltage24V
Mounting Hole Dia12.7mm
Forward Current If-
Luminous Intensity-
IP / NEMA Rating-
Product Range1091
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1091QM7-24V is a 24V non-relampable solid-state yellow LED Indicator Light completes with 1000Ω built-in current-limiting resistor and rectifier diode. The yellow lens incorporates 4304H7 LED. The 1091QM series LED indicator will snap-fit into 0.500/0.505-inch hole in panels 0.020/0.100-inch thick. Push-on speed nut SN0461 also available. Lens is made of polycarbonate with tinned brass quick-connect terminals and white nylon housing.
- Anode(+) Marked above terminal
Applications
LED Lighting
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
12.7mm
Luminous Intensity
-
Product Range
1091
Operating Voltage
24V
Forward Current If
-
IP / NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 1091QM7-24V
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003583