Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No19040352
Order Code1842916
Your Part Number
Technical Datasheet
2 In Stock
25 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.370 (CNY89.6881) |
| 10+ | CNY63.320 (CNY71.5516) |
| 25+ | CNY60.660 (CNY68.5458) |
| 50+ | CNY53.320 (CNY60.2516) |
| 100+ | CNY50.950 (CNY57.5735) |
| 500+ | CNY17.560 (CNY19.8428) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.37 (CNY89.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No19040352
Order Code1842916
Technical Datasheet
LED ColourYellow
Mounting Hole Dia8mm
Forward Current If20mA
Luminous Intensity32mcd
IP / NEMA RatingIP40
Product Range-
Technical Specifications
LED Colour
Yellow
Forward Current If
20mA
IP / NEMA Rating
IP40
Mounting Hole Dia
8mm
Luminous Intensity
32mcd
Product Range
-
Technical Docs (1)
Alternatives for 19040352
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00431