Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2151A1
Order Code2799686
Product Range2151A Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2151A1
Order Code2799686
Product Range2151A Series
Technical Datasheet
Supply Voltage250VAC
Lamp Base TypeWire Leaded
Illumination ColourRed
Mounting Hole Dia7.87mm
Lens ShapeRound with Flat Top
Current Rating-
Product Range2151A Series
Technical Specifications
Supply Voltage
250VAC
Illumination Colour
Red
Lens Shape
Round with Flat Top
Product Range
2151A Series
Lamp Base Type
Wire Leaded
Mounting Hole Dia
7.87mm
Current Rating
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85393980
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004282