Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5110F5
Order Code2890749
Product Range5110
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.040 (CNY29.4252) |
| 10+ | CNY18.890 (CNY21.3457) |
| 25+ | CNY17.170 (CNY19.4021) |
| 50+ | CNY15.450 (CNY17.4585) |
| 100+ | CNY13.720 (CNY15.5036) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.04 (CNY29.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5110F5
Order Code2890749
Product Range5110
Technical Datasheet
LED ColourGreen
Operating Voltage2.2V
Mounting Hole Dia3.99mm
Forward Current If30mA
Luminous Intensity16mcd
IP / NEMA Rating-
Product Range5110
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5110F5 is a green panel-mounted LED Indicator Light with diffused lens allows wide angle viewing. It is made up of black nylon housing. Built-in chip resistor operates directly off 2.2 and 3V supply and it accepts 24AWG wire leads.
- Anode (+) - Red lead
Applications
Industrial
Technical Specifications
LED Colour
Green
Mounting Hole Dia
3.99mm
Luminous Intensity
16mcd
Product Range
5110
Operating Voltage
2.2V
Forward Current If
30mA
IP / NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 5110F5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000839