Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5400A5
Order Code1647570
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5400A5
Order Code1647570
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourGreen
Operating Voltage2.1VDC
Mounting Hole Dia8.05mm
Forward Current If20mA
Luminous Intensity120mcd
IP / NEMA RatingNot Rated
Product RangeTUK SGACK902S Keystone Coupler
Alternatives for 5400A5
1 Product Found
Technical Specifications
LED Colour
Green
Mounting Hole Dia
8.05mm
Luminous Intensity
120mcd
Product Range
TUK SGACK902S Keystone Coupler
Operating Voltage
2.1VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536