Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCLF"280"CTP
Order Code1699884
Product RangeTUK SGACK902S Keystone Coupler
14,031 In Stock
Need more?
1402 Next business day delivery available(Shanghai stock)
2292 Delivery in 3-4 Business Days(Shanghai stock)
10337 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY7.690 (CNY8.6897) |
10+ | CNY5.180 (CNY5.8534) |
100+ | CNY3.630 (CNY4.1019) |
500+ | CNY2.990 (CNY3.3787) |
1000+ | CNY2.800 (CNY3.164) |
Price for:Each
Minimum: 5
Multiple: 5
CNY38.45 (CNY43.45 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCLF"280"CTP
Order Code1699884
Product RangeTUK SGACK902S Keystone Coupler
Lens TypeClip-On
Beam Type-
LED Lens ColourTransparent
Lens Diameter7.11mm
Lens ShapeRound
Lens MaterialPC (Polycarbonate)
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Lens Type
Clip-On
LED Lens Colour
Transparent
Lens Shape
Round
Product Range
TUK SGACK902S Keystone Coupler
Beam Type
-
Lens Diameter
7.11mm
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for CLF"280"CTP
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90019000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181