Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMS"322"CTP
Order Code1699905
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
24,636 In Stock
Need more?
24636 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.620 (CNY17.6506) |
| 10+ | CNY11.690 (CNY13.2097) |
| 25+ | CNY10.260 (CNY11.5938) |
| 50+ | CNY8.820 (CNY9.9666) |
| 100+ | CNY7.380 (CNY8.3394) |
| 500+ | CNY6.500 (CNY7.345) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.62 (CNY17.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMS"322"CTP
Order Code1699905
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lens TypeClip-On
Beam Type-
LED Lens ColourTransparent
Lens Diameter7.62mm
Lens ShapeRound
Lens MaterialPC (Polycarbonate)
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Lens Type
Clip-On
LED Lens Colour
Transparent
Lens Shape
Round
Product Range
TUK SGACK902S Keystone Coupler
Beam Type
-
Lens Diameter
7.62mm
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for CMS"322"CTP
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85419000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000184