Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX_B_X_4_1_04
Order Code1627607
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX_B_X_4_1_04
Order Code1627607
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector to ConnectorLED 3mm Panel Receptacle to Free End
Cable Length - Imperial4"
Cable Length - Metric102mm
Jacket ColourBlack, White
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector to Connector
LED 3mm Panel Receptacle to Free End
Cable Length - Metric
102mm
Product Range
TUK SGACK902S Keystone Coupler
Cable Length - Imperial
4"
Jacket Colour
Black, White
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134