Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX722C400FVT
Order Code2480967
Technical Datasheet
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.390 (CNY125.8707) |
| 5+ | CNY102.830 (CNY116.1979) |
| 10+ | CNY94.260 (CNY106.5138) |
| 20+ | CNY93.650 (CNY105.8245) |
| 50+ | CNY93.040 (CNY105.1352) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.39 (CNY125.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX722C400FVT
Order Code2480967
Technical Datasheet
Operating Voltage28VDC
Forward Current If20mA
Luminous Intensity200mcd
IP / NEMA RatingIP67, NEMA 6P
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Operating Voltage
28VDC
Luminous Intensity
200mcd
Product Range
-
Forward Current If
20mA
IP / NEMA Rating
IP67, NEMA 6P
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012102