Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoDSM7UA20105
Order Code2673621
Product RangeVCC - DSM Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoDSM7UA20105
Order Code2673621
Product RangeVCC - DSM Series
Technical Datasheet
LED ColourGreen
Forward Current If20mA
Forward Voltage2.8V
Luminous Intensity100mcd
No. of Digits / Alpha1
Character Size5.08mm
Common ConnectionCommon Anode
Product RangeVCC - DSM Series
SVHCNo SVHC (17-Jan-2023)
Alternatives for DSM7UA20105
1 Product Found
Technical Specifications
LED Colour
Green
Forward Voltage
2.8V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (17-Jan-2023)
Forward Current If
20mA
Luminous Intensity
100mcd
Character Size
5.08mm
Product Range
VCC - DSM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000785