Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVDC
Manufacturer Part No104-082-070
Order Code2629669
Product RangeContractor Ultra-Thin HDMI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.810 (CNY125.2153) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.81 (CNY125.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVDC
Manufacturer Part No104-082-070
Order Code2629669
Product RangeContractor Ultra-Thin HDMI Series
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial2.3ft
Cable Length - Metric700mm
Jacket ColourBlack
Product RangeContractor Ultra-Thin HDMI Series
Product Overview
The 104-082-070 High Speed 4K HDMI plug-to-plug cable assembly is compliant with current HDMI high speed cable specifications. HDMI 2.0 compatible.
- High Speed HDMI plug to plug lead
- Black 3.8mm OD ultra thin / ultra flexible cable
- Optimised for 1080p, 4K, 2K and WQXGA resolutions
- Gold flashed overmoulded connectors
- Ideal for rack wiring
- 36AWG / 0.127mm conductors
- Does not contain HEC Ethernet channel
- Length 700 mm
Applications
High Speed Digital, Video & Vision, Consumer Electronics, Multimedia
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
2.3ft
Jacket Colour
Black
Connector Type B
HDMI Plug
Cable Length - Metric
700mm
Product Range
Contractor Ultra-Thin HDMI Series
Technical Docs (1)
Alternatives for 104-082-070
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0258