Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoCCK13S/90
Order Code1727849
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoCCK13S/90
Order Code1727849
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Rack U Height3U
Rack HP Width-
External Depth - Metric229mm
External Height - Metric133.4mm
External Width - Metric483mm
External Depth - Imperial9"
External Height - Imperial5.3"
External Width - Imperial19"
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Rack U Height
3U
External Depth - Metric
229mm
External Width - Metric
483mm
External Height - Imperial
5.3"
Product Range
TUK SGACK902S Keystone Coupler
Rack HP Width
-
External Height - Metric
133.4mm
External Depth - Imperial
9"
External Width - Imperial
19"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73261990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.72368