Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELCRO
Manufacturer Part NoVEL-EC60248
Order Code2401002
Product RangeVELCRO® Brand - Hook & Loop Coins
Also Known AsGTIN UPC EAN: 5030610602481
Your Part Number
Technical Datasheet
363 In Stock
Need more?
363 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.060 (CNY66.7378) |
Price for:Pack of 6
Minimum: 1
Multiple: 1
CNY59.06 (CNY66.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVELCRO
Manufacturer Part NoVEL-EC60248
Order Code2401002
Product RangeVELCRO® Brand - Hook & Loop Coins
Also Known AsGTIN UPC EAN: 5030610602481
Technical Datasheet
Hook TypeHook and Loop
Form FactorCircle
Tape ColourBlack
Roll Length - Imperial-
Roll Length - Metric-
Tape Width - Imperial-
Tape Width - Metric-
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial1.8"
Tape Diameter - Metric45mm
Product RangeVELCRO® Brand - Hook & Loop Coins
SVHCNo SVHC (15-Jan-2019)
Product Overview
Black self-adhesive coin fasteners ideal for securing items to hard materials, such as securing picture frames, Christmas lights, spirit levels etc..
- An alternative to nails, glue or screws
- Suitable for indoor use and outdoor certain outdoor projects
- Strong and water resistant adhesive
- Supports a maximum weight of up to 2kg per coin
- Dimensions: 45Ømm
- Supplied in packs of 6 sets (hook & loop coins)
Technical Specifications
Hook Type
Hook and Loop
Tape Colour
Black
Roll Length - Metric
-
Tape Width - Metric
-
Tape Length - Metric
-
Tape Diameter - Metric
45mm
SVHC
No SVHC (15-Jan-2019)
Form Factor
Circle
Roll Length - Imperial
-
Tape Width - Imperial
-
Tape Length - Imperial
-
Tape Diameter - Imperial
1.8"
Product Range
VELCRO® Brand - Hook & Loop Coins
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032205