Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY387.440 (CNY437.8072) |
Price for:Each
Minimum: 1
Multiple: 1
CNY387.44 (CNY437.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No228290
Order Code175810
Technical Datasheet
Mat TypeDissipative Mat
Mat ColourBlack
Mat MaterialPE (Polyethylene)
Ground Terminal Type4 10mm Studs
Product Range-
Product Overview
- Conductive EVA mat with 4 x 10mm studs
- Flexible, tough and fairly hard
- Excellent chemical resistance
- Should not be used at solder stations
Technical Specifications
Mat Type
Dissipative Mat
Mat Material
PE (Polyethylene)
Product Range
-
Mat Colour
Black
Ground Terminal Type
4 10mm Studs
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40082110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.499632