Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVERO
Manufacturer Part No503-232963A.
Order Code644638
Technical Datasheet
Panel TypeTop Panel
Rack U Height-
Panel MaterialSteel
Body ColourGrey
For Use With19" Rack Cases
External Height - Metric44.45mm
External Width - Metric-
External Height - Imperial1.75"
External Width - Imperial17.165"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 503-232963A.
1 Product Found
Technical Specifications
Panel Type
Top Panel
Panel Material
Steel
For Use With
19" Rack Cases
External Width - Metric
-
External Width - Imperial
17.165"
SVHC
No SVHC (21-Jan-2025)
Rack U Height
-
Body Colour
Grey
External Height - Metric
44.45mm
External Height - Imperial
1.75"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6