Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.640 (CNY158.9232) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.64 (CNY158.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVERO
Manufacturer Part No503-232984D
Order Code1277473
Technical Datasheet
Panel TypeRear Panel
Rack U Height1U
Panel MaterialSteel
Body ColourGrey
For Use With19" Rack Cases
External Height - Metric39.2mm
External Width - Metric434mm
External Height - Imperial1.54"
External Width - Imperial17.09"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Rear Panel
Panel Material
Steel
For Use With
19" Rack Cases
External Width - Metric
434mm
External Width - Imperial
17.09"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
1U
Body Colour
Grey
External Height - Metric
39.2mm
External Height - Imperial
1.54"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2