Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY177.010 (CNY200.0213) |
| 5+ | CNY170.750 (CNY192.9475) |
| 10+ | CNY163.480 (CNY184.7324) |
| 50+ | CNY156.010 (CNY176.2913) |
| 100+ | CNY150.560 (CNY170.1328) |
| 250+ | CNY142.730 (CNY161.2849) |
Product Information
Product Overview
VTX-211-060-2XX is a plastic enclosed DIN rail mountable AC-DC power supply . It features a wide input range accepting either AC or DC voltage, high efficiency, low power consumption and CLASS II reinforced insulation. The products offer a high level of stability and immunity to noise, compliant with international IEC62368 standards for EMC and safety specifications meet IEC/EN61000-4, CISPR32, EN55032, UL62368, IEC62368 and EN62368. These light weight AC-DC converters also have an extremely compact design for space saving and are ideal for applications such as industrial control equipment machinery and all kinds of applications in a harsh environment.
- 60W compact plastic DIN rail mount PSU
- Temperature range from -40⁰C to +70⁰C
- Low standby power 0.4W
- Low ripple & noise
- Fully isolated input - output is greater than 4000Vrms
- Over voltage class III (EN61558-1)
- Safety: class II
- 3 year warranty
Technical Specifications
ITE
60W
2.5A
-
-
-
Adjustable, Fixed
No SVHC (21-Jan-2025)
1 Output
24VDC
-
-
-
85V AC to 264V AC
VTX-211-060 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate