Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY488.960 (CNY552.5248) |
| 5+ | CNY472.140 (CNY533.5182) |
| 10+ | CNY452.410 (CNY511.2233) |
| 50+ | CNY432.710 (CNY488.9623) |
Product Information
Product Overview
VTX-211-240-4XX is a metal enclosed DIN rail mountable AC-DC power supply with active PFC. It features a wide input range accepting either AC or DC voltage, high efficiency, low power consumption. The products offer a high level of stability and immunity to noise, compliant with international IEC/EN/UL62368 standards for EMC and UL61010 These light weight AC-DC converters also have an extremely compact design for space saving and are ideal for applications such as industrial control equipment machinery and all kinds of applications in a harsh environment.
- 240W compact DIN rail mount PSU
- Active PFC
- Temperature range from -40⁰C to +70⁰C
- Low standby power
- Low ripple & noise
- Safety: class I
- Fully isolated input - output is greater than 4000Vrms
- 3 year warranty
Technical Specifications
ITE & Laboratory Equipment
240W
5A
-
-
-
Adjustable, Fixed
No SVHC (21-Jan-2025)
1 Output
48VDC
-
-
-
85V AC to 305V AC
VTX-211-240 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate