Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-015-124
Order Code2464700
Product RangeVTX-214-015 Series
Your Part Number
Technical Datasheet
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.050 (CNY111.9265) |
| 5+ | CNY95.720 (CNY108.1636) |
| 10+ | CNY91.910 (CNY103.8583) |
| 50+ | CNY87.790 (CNY99.2027) |
| 100+ | CNY85.330 (CNY96.4229) |
| 250+ | CNY84.880 (CNY95.9144) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.05 (CNY111.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-015-124
Order Code2464700
Product RangeVTX-214-015 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max15W
Output Voltage - Output 124VDC
Output Current - Output 1625mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 265V AC
Width45mm
Height20mm
Depth62mm
Product RangeVTX-214-015 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VTX-214-015-124 is a 24VDC/24W PCB-mount 1-output AC to DC Power Supply features a small/compact size, encapsulated design, regulated, low standby power, fully isolated primary to secondary voltage, low ripple and noise. Hiccup mode for over-power, overvoltage and short-circuit protection. This power supply output is fixed.
- 0.3W Maximum no load power
- <gt/>4200Vrms Fully Isolated primary to secondary
- <gt/>86% Efficiency
- UL94V-0 Flammability rating
- -25 to 70°C Operating temperature range
Applications
Power Management
Notes
Recommended for surge protection to fit a varistor.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Current - Output 1
625mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 265V AC
Height
20mm
Product Range
VTX-214-015 Series
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
45mm
Depth
62mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089