Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-025-112
Order Code3565406
Product RangeVTX-214-025 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-025-112
Order Code3565406
Product RangeVTX-214-025 Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max25W
Output Voltage - Output 112VDC
Output Current - Output 12.083A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 305V AC
Width27.5mm
Height23.5mm
Depth52.5mm
Product RangeVTX-214-025 Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for VTX-214-025-112
1 Product Found
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
25W
Output Current - Output 1
2.083A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 305V AC
Height
23.5mm
Product Range
VTX-214-025 Series
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
27.5mm
Depth
52.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06