Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-MC1
Order Code4705465
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY493.260 (CNY557.3838) |
| 5+ | CNY479.870 (CNY542.2531) |
| 10+ | CNY465.850 (CNY526.4105) |
| 50+ | CNY452.410 (CNY511.2233) |
| 100+ | CNY444.740 (CNY502.5562) |
Price for:Each
Minimum: 1
Multiple: 1
CNY493.26 (CNY557.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-MC1
Order Code4705465
Technical Datasheet
PCB Transformer TypeMoving Coil
Primary Voltages-
Secondary Voltages-
Power Rating-
Frequency Range-
Winding TypeSingle Primary, Dual Secondary
Current Rating-
Isolation Voltage-
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
VTX-MC1 is a high performance moving coil transformer. Amplify the low-level signal from a moving coil (MC) phono cartridge used in turntables. MC cartridges are prized for their superior sound quality but produce very low output voltages, typically in the range of 0.2 mV to 0.5 mV, which is much lower than the output of a moving magnet (MM) cartridge. The transformer boosts this signal to a level suitable for standard phono preamplifiers.
- 1 + 1 : 20 C.T. winding ratio
- 3-100 ohm input impedance
- Frequency range from 20Hz to 20kHz
- Fitted with multiple electrostatic screens
- Low distortion Mu-metal core
- Mu-metal screening can reduces electrical noise by up to 30dB
- Operating temperature range from 0 to +70°C
Technical Specifications
PCB Transformer Type
Moving Coil
Secondary Voltages
-
Frequency Range
-
Current Rating
-
Transformer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
-
Power Rating
-
Winding Type
Single Primary, Dual Secondary
Isolation Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06