Print Page
25HRC220MD10
Hybrid Aluminium Electrolytic Capacitor, 220 µF, ± 20%, 25 V, Radial Leaded, 0.027 ohm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVINATECH
Manufacturer Part No25HRC220MD10
Order Code4739306
Product RangeHRC Series
Your Part Number
Technical Datasheet
1,000 In Stock
Need more?
1000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.570 (CNY9.6841) |
| 50+ | CNY5.790 (CNY6.5427) |
| 100+ | CNY5.350 (CNY6.0455) |
| 250+ | CNY4.960 (CNY5.6048) |
| 500+ | CNY4.730 (CNY5.3449) |
| 1000+ | CNY4.640 (CNY5.2432) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.57 (CNY9.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVINATECH
Manufacturer Part No25HRC220MD10
Order Code4739306
Product RangeHRC Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Capacitor Case / PackageRadial Leaded
ESR0.027ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter8mm
Product Length-
Product Width-
Product Height9.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeHRC Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Voltage(DC)
25V
ESR
0.027ohm
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
HRC Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
9.5mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001