Print Page
35RHVL470ME11
Polymer Aluminium Electrolytic Capacitor, 470 µF, 35 V, Radial Leaded, 0.016 ohm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVINATECH
Manufacturer Part No35RHVL470ME11
Order Code4739266
Product RangeRHVL Series
Your Part Number
Technical Datasheet
800 In Stock
Need more?
800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.240 (CNY13.8312) |
| 10+ | CNY9.760 (CNY11.0288) |
| 50+ | CNY8.240 (CNY9.3112) |
| 200+ | CNY7.070 (CNY7.9891) |
| 400+ | CNY6.750 (CNY7.6275) |
| 800+ | CNY6.620 (CNY7.4806) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.24 (CNY13.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVINATECH
Manufacturer Part No35RHVL470ME11
Order Code4739266
Product RangeRHVL Series
Technical Datasheet
Capacitance470µF
Voltage(DC)35V
Capacitor Case / PackageRadial Leaded
ESR0.016ohm
Lifetime @ Temperature10000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsSolder
Ripple Current4.95A
Product Diameter10mm
Product Length-
Product Width-
Product Height11.5mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeRHVL Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
10000 hours @ 105°C
Capacitor Mounting
Through Hole
Ripple Current
4.95A
Product Length
-
Product Height
11.5mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
ESR
0.016ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
RHVL Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001