Print Page
63HRK100ME11
Hybrid Aluminium Electrolytic Capacitor, 100 µF, ± 20%, 63 V, Radial Leaded, 0.022 ohm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVINATECH
Manufacturer Part No63HRK100ME11
Order Code4739316
Product RangeHRK Series
Your Part Number
Technical Datasheet
600 In Stock
Need more?
600 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.290 (CNY15.0177) |
| 10+ | CNY11.190 (CNY12.6447) |
| 50+ | CNY9.340 (CNY10.5542) |
| 100+ | CNY9.000 (CNY10.170) |
| 200+ | CNY8.670 (CNY9.7971) |
| 600+ | CNY8.270 (CNY9.3451) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.29 (CNY15.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVINATECH
Manufacturer Part No63HRK100ME11
Order Code4739316
Product RangeHRK Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Capacitor Case / PackageRadial Leaded
ESR0.022ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter10mm
Product Length-
Product Width-
Product Height11.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeHRK Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Voltage(DC)
63V
ESR
0.022ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
HRK Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
11.5mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001