Print Page
VEC3R0 107QG.
Supercapacitor, 100 F, 3 V, Snap-In, -10%, +30%, 1000 hours @ 65°C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVINATECH
Manufacturer Part NoVEC3R0 107QG.
Order Code2663721
Product RangeEDLC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY76.570 (CNY86.5241) |
5+ | CNY68.980 (CNY77.9474) |
10+ | CNY60.790 (CNY68.6927) |
25+ | CNY55.010 (CNY62.1613) |
50+ | CNY48.950 (CNY55.3135) |
140+ | CNY46.360 (CNY52.3868) |
700+ | CNY44.290 (CNY50.0477) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.57 (CNY86.52 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVINATECH
Manufacturer Part NoVEC3R0 107QG.
Order Code2663721
Product RangeEDLC Series
Technical Datasheet
Capacitance100F
Voltage(DC)3V
Capacitor TerminalsSnap-In
Capacitance Tolerance-10%, +30%
Lead Spacing-
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.006ohm
Product Diameter22mm
Product Length-
Product Width-
Product Height45mm
Product RangeEDLC Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
Product Overview
- High power density (low ESR)
- Over 500,000 cycle life (semi-permanent)
- Higher energy density compared with 2.7V caps
Technical Specifications
Capacitance
100F
Capacitor Terminals
Snap-In
Lead Spacing
-
Capacitor Case / Package
Can
ESR
0.006ohm
Product Length
-
Product Height
45mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
3V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
22mm
Product Width
-
Product Range
EDLC Series
Operating Temperature Max
65°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02