Print Page
VEC6R0 504QG
Supercapacitor, 0.5 F, 6 V, Radial Leaded, -10%, +30%, 1500 hours @ 65°C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVINATECH
Manufacturer Part NoVEC6R0 504QG
Order Code4739210
Your Part Number
Technical Datasheet
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.130 (CNY26.1369) |
| 5+ | CNY20.870 (CNY23.5831) |
| 10+ | CNY19.280 (CNY21.7864) |
| 25+ | CNY17.680 (CNY19.9784) |
| 50+ | CNY16.170 (CNY18.2721) |
| 200+ | CNY13.350 (CNY15.0855) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.13 (CNY26.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVINATECH
Manufacturer Part NoVEC6R0 504QG
Order Code4739210
Technical Datasheet
Capacitance0.5F
Voltage(DC)6V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-10%, +30%
Lead Spacing-
Lifetime @ Temperature1500 hours @ 65°C
Capacitor Case / Package-
Capacitor MountingThrough Hole
ESR0.295ohm
Product Diameter-
Product Length17mm
Product Width8.5mm
Product Height15.5mm
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.5F
Capacitor Terminals
Radial Leaded
Lead Spacing
-
Capacitor Case / Package
-
ESR
0.295ohm
Product Length
17mm
Product Height
15.5mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
6V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1500 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
8.5mm
Product Range
-
Operating Temperature Max
65°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001