Print Page
VEC6R0 505QG
EDLC SUPERCAPACITOR
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVINATECH
Manufacturer Part NoVEC6R0 505QG
Order Code4739213
Product RangeHy-Cap 2-Serial Module Series
Your Part Number
Technical Datasheet
78 In Stock
Need more?
78 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.220 (CNY35.2786) |
| 5+ | CNY28.770 (CNY32.5101) |
| 10+ | CNY26.420 (CNY29.8546) |
| 25+ | CNY24.170 (CNY27.3121) |
| 50+ | CNY22.100 (CNY24.973) |
| 200+ | CNY19.930 (CNY22.5209) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.22 (CNY35.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVINATECH
Manufacturer Part NoVEC6R0 505QG
Order Code4739213
Product RangeHy-Cap 2-Serial Module Series
Technical Datasheet
Capacitance5F
Voltage(DC)6V
Capacitor TerminalsPC Pin
Capacitance Tolerance-10%, +30%
Lead Spacing5.5mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.055ohm
Product Diameter-
Product Length21mm
Product Width10.5mm
Product Height32mm
Product RangeHy-Cap 2-Serial Module Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
5F
Capacitor Terminals
PC Pin
Lead Spacing
5.5mm
Capacitor Case / Package
Can
ESR
0.055ohm
Product Length
21mm
Product Height
32mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
6V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
10.5mm
Product Range
Hy-Cap 2-Serial Module Series
Operating Temperature Max
65°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001