Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for DEL-2312 165 12401
2 Products Found
Technical Specifications
Resistance
240ohm
Power Rating
200mW
Temperature Coefficient
± 50ppm/°C
Operating Temperature Max
125°C
Voltage Rating
100V
Resistance Tolerance
± 1%
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007