Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY162910R0000C9R
Order Code2820454
Product RangeVFCP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.210 (CNY70.2973) |
| 5+ | CNY59.310 (CNY67.0203) |
| 10+ | CNY56.400 (CNY63.732) |
| 20+ | CNY53.500 (CNY60.455) |
| 40+ | CNY50.590 (CNY57.1667) |
| 100+ | CNY47.680 (CNY53.8784) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY62.21 (CNY70.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY162910R0000C9R
Order Code2820454
Product RangeVFCP Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 0.25%
Power Rating100mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyMetal Foil
Resistor TypePrecision
Product RangeVFCP Series
Temperature Coefficient± 0.2ppm/°C
Voltage Rating28V
Product Length2.01mm
Product Width1.24mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
10ohm
Power Rating
100mW
Resistor Technology
Metal Foil
Product Range
VFCP Series
Voltage Rating
28V
Product Width
1.24mm
Operating Temperature Max
-
SVHC
To Be Advised
Resistance Tolerance
± 0.25%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 0.2ppm/°C
Product Length
2.01mm
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005