Print Page
CEA-06-250UWA-350
Strain Gauge, 350 ohm, 4.57 mm, Solder Pads, Linear
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY MICRO MEASUREMENT
Manufacturer Part NoCEA-06-250UWA-350
Order Code4247572
Product RangeCEA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,170.940 (CNY1,323.1622) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY1,170.94 (CNY1,323.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY MICRO MEASUREMENT
Manufacturer Part NoCEA-06-250UWA-350
Order Code4247572
Product RangeCEA Series
Technical Datasheet
Resistance350ohm
Grid Width4.57mm
Grid Length-
Connection TypeSolder Pads
Grid TypeLinear
Bridge Energizing Voltage-
Operating Temperature Min-75°C
Operating Temperature Max175°C
Product RangeCEA Series
SVHCTo Be Advised
Matrix Length14mm
Matrix Width6.9mm
Product Overview
CEA-06-250UWA-350 is a CEA series general-purpose gauge strain gages - linear pattern (5/PK). The gauge pattern refers cumulatively to the shape of the grid, the number and orientation of the grids in a multiple-grid gage, the solder tab configuration, and various construction features which are standard for a particular pattern. The linear pattern strain gages are used to measure strain in a single direction. Linear Pattern strain gauge sensors are used for both general use application such as fatigue testing, concrete testing, crack propagation, dog bone testing.
- Steel, cast iron, composites, PCB material
- Exposed solder tab area (2.5 x 1.8mm)
- Resistance is 350 ohm
- 6.35mm gauge length, 11.43mm overall length
- 4.57mm grid width, 4.57mm overall width
- 14mm matrix length, 6.9mm matrix width
- Temperature range from -100° to +350°F (-75° to +175°C)
- ±5% strain range
Technical Specifications
Resistance
350ohm
Grid Length
-
Grid Type
Linear
Operating Temperature Min
-75°C
Product Range
CEA Series
Matrix Length
14mm
Grid Width
4.57mm
Connection Type
Solder Pads
Bridge Energizing Voltage
-
Operating Temperature Max
175°C
SVHC
To Be Advised
Matrix Width
6.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0184