Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTSOP36256TT
Order Code1612508
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSOP36256TT
Order Code1612508
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Carrier Frequency56kHz
IR Receiver Mounting StyleTop or Side View Surface Mount
Remote Control CodeNEC (Repetitive Pulse), NEC (Repetitive Data), Toshiba Micom Format, Sharp, RC-5, RC-6, R-2000, Sony
Transmission Range35m
Automatic Gain Control (AGC) TypeAGC2
Detection Threshold / Sensitivity0.12mW/m²
Directivity45°
Supply Voltage Max5.5V
Supply Voltage Min2.7V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Supply Current1.3mA
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Carrier Frequency
56kHz
Remote Control Code
NEC (Repetitive Pulse), NEC (Repetitive Data), Toshiba Micom Format, Sharp, RC-5, RC-6, R-2000, Sony
Automatic Gain Control (AGC) Type
AGC2
Directivity
45°
Supply Voltage Min
2.7V
Operating Temperature Max
85°C
Product Range
TUK SGACK902S Keystone Coupler
IR Receiver Mounting Style
Top or Side View Surface Mount
Transmission Range
35m
Detection Threshold / Sensitivity
0.12mW/m²
Supply Voltage Max
5.5V
Operating Temperature Min
-25°C
Supply Current
1.3mA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001