Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No534B1102JL
Order Code1144785
Product Range534 Series
Also Known As534-9007-102
Technical Datasheet
372 In Stock
Need more?
10 Delivery in 3-4 Business Days(Shanghai stock)
362 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY287.110 (CNY324.4343) |
| 2+ | CNY275.530 (CNY311.3489) |
| 3+ | CNY263.940 (CNY298.2522) |
| 5+ | CNY252.360 (CNY285.1668) |
| 10+ | CNY240.770 (CNY272.0701) |
| 20+ | CNY235.960 (CNY266.6348) |
Price for:Each
Minimum: 1
Multiple: 1
CNY287.11 (CNY324.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No534B1102JL
Order Code1144785
Product Range534 Series
Also Known As534-9007-102
Technical Datasheet
Track Resistance1kohm
No. of Turns10Turns
Track TaperLinear
Power Rating2W
Resistance Tolerance± 5%
Product Range534 Series
Potentiometer MountingPanel Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeRotary
Shaft Length20.6mm
Temperature Coefficient± 20ppm/°C
Potentiometer Type-
Resistor TechnologyWirewound
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length39.67mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead (21-Jan-2025)
Product Overview
The 534B1102JL is a 7/8-inch (22.2mm) Precision Multi-turn Wire wound Potentiometer with rear shaft extensions and support bearing. 10 turns and single gang, power rating of 2W and temperature coefficient of ±20ppm/°C.
- Bushing and servo mount designs available
- Special resistance tolerances to 1%
- Non turn lug
- Dual gang configuration and concentric shafts
- High torque and centre tap
- Special markings and front shaft extensions
- Servo unit available and slipping clutch
- Temperature coefficient is 20ppm/°C
- Number of turns is 10 and high torque
Technical Specifications
Track Resistance
1kohm
Track Taper
Linear
Resistance Tolerance
± 5%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
20.6mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
39.67mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
10Turns
Power Rating
2W
Product Range
534 Series
Shaft Diameter
6.35mm
Adjustment Type
Rotary
Temperature Coefficient
± 20ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for 534B1102JL
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022