Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No534B1501JC8872
Order Code1144802
Product Range534 Series
Also Known As534-8872-501
Your Part Number
Technical Datasheet
72 In Stock
240 more incoming. You can reserve stock now
72 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY239.600 (CNY270.748) |
| 2+ | CNY229.950 (CNY259.8435) |
| 3+ | CNY220.300 (CNY248.939) |
| 5+ | CNY210.650 (CNY238.0345) |
| 10+ | CNY201.000 (CNY227.130) |
| 20+ | CNY187.290 (CNY211.6377) |
Price for:Each
Minimum: 1
Multiple: 1
CNY239.60 (CNY270.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No534B1501JC8872
Order Code1144802
Product Range534 Series
Also Known As534-8872-501
Technical Datasheet
Track Resistance500ohm
No. of Turns10Turns
Track TaperLinear
Power Rating2W
Resistance Tolerance± 5%
Product Range534 Series
Potentiometer MountingPanel Mount
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length20.62mm
Temperature Coefficient± 20ppm/°C
Potentiometer Type-
Resistor TechnologyWirewound
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length39.67mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead (25-Jun-2020)
Product Overview
The Vishay 534 series are panel mount wirewound precision potentiometers. These potentiometers are multi-turn, dual gang configuration and concentric shaft potentiometers.
- 7/8" round potentiometer
- Rear shaft extensions and support bearing
- Bushing and servo mount designs available
- Metric shaft available
- Resistance value ranges from 100 ohm to 100kohm
- Standard tolerance is ±5%
- Power rating is 2W
- Temperature coefficient is 20ppm/°C
- Number of turns is 10 and high torque
Technical Specifications
Track Resistance
500ohm
Track Taper
Linear
Resistance Tolerance
± 5%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
20.62mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
39.67mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
10Turns
Power Rating
2W
Product Range
534 Series
Shaft Diameter
6mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 20ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
Lead (25-Jun-2020)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02068